Filter Your Search
1 - 10 of 121 results
|
MFU0603FF03000P500
Vishay Intertechnologies
|
$0.1205 | Yes | Active | 32 V | 3 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | |||||||||
|
MFU0603FF01000P500
Vishay Intertechnologies
|
$0.1683 | Yes | Active | 32 V | 1 A | VERY FAST | ELECTRIC FUSE | 50 A | IEC; UL; UMF | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | ||||||||
|
MFU0603FF00500P500
Vishay Intertechnologies
|
$0.2023 | Yes | Active | 32 V | 500 mA | VERY FAST | ELECTRIC FUSE | 50 A | IEC; UL; UMF | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | ||||||||
|
MFU0805FF02000P500
Vishay Intertechnologies
|
$0.2661 | Yes | Active | 32 V | 2 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 450 µm | 2 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | ||||||||
|
MFU1206FF00630P500
Vishay Beyschlag
|
Check for Price | Active | 63 V | 630 mA | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 550 µm | 3.2 mm | VISHAY BEYSCHLAG | unknown | EAR99 | 8536.10.00.40 | |||||||||
|
MFU0805FF03000P500
Vishay Beyschlag
|
Check for Price | Active | 32 V | 3 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 450 µm | 2 mm | VISHAY BEYSCHLAG | unknown | EAR99 | 8536.10.00.40 | |||||||||
|
LA100P50-4TI
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 50 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | INDICATOR | 4 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 173 mm | 25.4 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||||
|
A50P50-4
Mersen Electrical Power
|
Check for Price | Yes | Active | 500 V | 450 V | 50 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 79000 A | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 41.4 mm | 20.6 mm | MERSEN S A | compliant | EAR99 | |||||||||||||
|
MFU1206FF01600P500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 63 V | 1.6 A | VERY FAST | ELECTRIC FUSE | 50 A | IEC; UL; UMF | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 550 µm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | |||||||||
|
MFU0603FF01500P500
Vishay Beyschlag
|
Check for Price | Active | 32 V | 1.5 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY BEYSCHLAG | unknown | EAR99 | 8536.10.00.40 |