Filter Your Search
1 - 10 of 138,538 results
|
101TL2-6
Honeywell Sensing and Control
|
$66.0463 | Yes | Yes | Active | PANEL MOUNT-THREADED | 71 °C | NO | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.40 | Honeywell | 15.75 mm | 36.07 mm | 28.7 mm | 7.5A@115VAC | 7.5 A | 7.5 A | 7.5A@30VDC | 115 V | 30 V | DUST PROOF; WATER PROOF | MOMENTARY | SPST | TOGGLE SWITCH | |||||||||||||||
|
101TL2-7
Honeywell Sensing and Control
|
$67.4781 | Yes | Yes | Active | PANEL MOUNT-THREADED | 71 °C | NO | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.40 | Honeywell | 15.75 mm | 36.07 mm | 28.7 mm | 7.5A@115VAC | 7.5 A | 7.5 A | 7.5A@30VDC | 115 V | 30 V | DUST PROOF; WATER PROOF | MOMENTARY | SPDT | TOGGLE SWITCH | |||||||||||||||
|
101TL1-2
Honeywell Sensing and Control
|
$67.8304 | Yes | Yes | Active | PANEL MOUNT-THREADED | 71 °C | -65 °C | NO | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | Honeywell | 15.75 mm | 36.07 mm | 34.04 mm | 15A@125VAC | 15 A | 20 A | 20A@28VDC | 125 V | 28 V | DUST PROOF; WATER PROOF | LATCHED | SPST | TOGGLE SWITCH | 30 deg | 0.68 inch | LEVER | 0.47 inch | 15/32-32 | SILVER CADMIUM OXIDE | GOLD | 1HP@250VAC | OFF-ON | SILVER CADMIUM OXIDE | GOLD | WIRE | ||
|
101TL1-1
Honeywell Sensing and Control
|
$71.0877 | Yes | Yes | Active | PANEL MOUNT-THREADED | 71 °C | NO | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | Honeywell | 15.75 mm | 36.07 mm | 34.04 mm | 15A@125VAC | 15 A | 20 A | 20A@28VDC | 125 V | 28 V | DUST PROOF; WATER PROOF | LATCHED | SPDT | TOGGLE SWITCH | LEVER | WIRE | |||||||||||||
|
101TL2-2
Honeywell Sensing and Control
|
$71.1416 | Yes | Yes | Active | PANEL MOUNT-THREADED | 71 °C | NO | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | Honeywell | 15.75 mm | 36.07 mm | 28.7 mm | 7.5A@115VAC | 7.5 A | 7.5 A | 7.5A@30VDC | 115 V | 30 V | DUST PROOF; WATER PROOF | LATCHED | SPST | TOGGLE SWITCH | |||||||||||||||
|
101TL2-3
Honeywell Sensing and Control
|
$71.7368 | Yes | Yes | Active | PANEL MOUNT-THREADED | 71 °C | NO | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | Honeywell | 15.75 mm | 36.07 mm | 28.7 mm | 7.5A@115VAC | 7.5 A | 7.5 A | 7.5A@30VDC | 115 V | 30 V | DUST PROOF; WATER PROOF | LATCHED | SPDT | TOGGLE SWITCH | |||||||||||||||
|
101TL1-2G
Honeywell Sensing and Control
|
$76.9156 | Yes | Yes | Active | PANEL MOUNT-THREADED | 71 °C | NO | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.65 | Honeywell | 15.75 mm | 36.07 mm | 34.04 mm | 15A@125VAC | 15 A | 20 A | 20A@28VDC | 125 V | 28 V | DUST PROOF; WATER PROOF | LATCHED | SPST | TOGGLE SWITCH | LEVER | WIRE | |||||||||||||
|
101TL2-4
Honeywell Sensing and Control
|
$77.9650 | Yes | Yes | Active | PANEL MOUNT-THREADED | 71 °C | NO | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.40 | Honeywell | 15.75 mm | 36.07 mm | 28.7 mm | 7.5A@115VAC | 7.5 A | 7.5 A | 7.5A@30VDC | 115 V | 30 V | DUST PROOF; WATER PROOF | MOMENTARY | SPST | TOGGLE SWITCH | |||||||||||||||
|
101TL2-5
Honeywell Sensing and Control
|
$79.5272 | Yes | Yes | Active | PANEL MOUNT-THREADED | 71 °C | NO | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.40 | Honeywell | 15.75 mm | 36.07 mm | 28.7 mm | 7.5A@115VAC | 7.5 A | 7.5 A | 7.5A@30VDC | 115 V | 30 V | DUST PROOF; WATER PROOF | LATCHED AND MOMENTARY | SPST | TOGGLE SWITCH | |||||||||||||||
|
101TL2-1
Honeywell Sensing and Control
|
$82.5700 | Yes | Yes | Active | PANEL MOUNT-THREADED | 71 °C | NO | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | Honeywell | 15.75 mm | 36.07 mm | 28.7 mm | 7.5A@115VAC | 7.5 A | 7.5 A | 7.5A@30VDC | 115 V | 30 V | DUST PROOF; WATER PROOF | LATCHED | SPDT | TOGGLE SWITCH |