Filter Your Search
1 - 10 of 59 results
|
12-8GT150
Tecal Manufacturing LLC
|
Check for Price | Obsolete | 12 V | 8 V | 13.2 V | 10.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.02 % | 0.1 % | 1 | THERMAL; CURRENT | HYBRID | COMMERCIAL EXTENDED | R-XXMA-X5 | Not Qualified | 71 °C | -20 °C | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TECAL CORP | , | unknown | EAR99 | ||||||||||||||||||||||
|
40IMX4-12-8-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 40 V | 12 V | 75 V | 16.8 V | 11.9 V | 12.1 V | 1 | NO | NO | IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4.1 W | R-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | DIP | 24 | ||||||||||||||
|
110IMY15-12-12-8GZ
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
40IMX15-12-12-8GI
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
40IMX35D05D12-8G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 40 V | 5 V | 75 V | 18 V | 4.25 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 17 | Bel Power Solutions | |||||||||||||
|
110IMY15-12-12-8G
Bel Fuse
|
Check for Price | Yes | Active | 110 V | 12 V | 150 V | 50 V | 11.9 V | 12.1 V | 700 mA | 2 | NO | NO | 12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; OVER LOAD | 0.04242 Vrms | HYBRID | 16.8 W | 800 ms | R-XDMA-T9 | UL, CSA, IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 40.65 mm | 50.8 mm | 11.1 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||
|
40IMX7-12-12-8G
Bel Fuse
|
Check for Price | Yes | Active | 40 V | 12 V | 75 V | 16.8 V | 11.88 V | 12.12 V | 300 mA | 2 | NO | NO | ADDITIONAL 12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 7.2 W | 500 ms | R-XDMA-T9 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | BEL FUSE INC | PACKAGE-9 | unknown | EAR99 | ||||||||||
|
110IMX35D05D12-8G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 110 V | 5 V | 150 V | 60 V | 4.25 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | POWER-ONE INC | ROHS COMPLIANT, PACKAGE-17 | compliant | Bel Power Solutions | ||||||||||||||||
|
20IMX4-1212-8G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 20 V | 12 V | 36 V | 8.4 V | 11.9 V | 12.1 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3.5 % | 1 | HYBRID | 4.1 W | R-XDMA-T13 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 33 mm | 8.8 mm | POWER-ONE INC | , | compliant | EAR99 | Bel Power Solutions | ||||||||||||||
|
20IMX15-12-12-8-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 20 V | 12 V | 36 V | 8.4 V | 9 V | 12.6 V | 650 mA | 2 | NO | YES | ADDITIONAL 12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 1 % | 1 | HYBRID | INDUSTRIAL | 15.6 W | 500 ms | R-XDMA-P9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.65 mm | 50.8 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 7 |