Filter Your Search
1 - 10 of 3,412 results
|
PDME1-S12-D5-S
CUI Inc
|
$4.0327 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 100 mA | 2 | NO | NO | ALSO -5 V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T5 | UL, EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | CUI INC | SIP-7/5 | compliant | CUI Inc. | ||||||||||||
|
PDME2-S12-D5-S
CUI Inc
|
$4.7367 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 2 | NO | NO | 260 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 7 % | 1 | SHORT CIRCUIT | 0.06363 Vrms | HYBRID | 2 W | R-PSMA-T5 | CE, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.41 mm | CUI INC | SIP-6/5 | compliant | CUI Inc. | ||||||||||||
|
PES1-S12-D5-M-TR
CUI Inc
|
$4.8300 | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 2 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G6 | 100 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 15.24 mm | 7.5 mm | CUI INC | PACKAGE-10/6 | compliant | CUI Inc. | ||||||||||||||||||||
|
PCN1-S12-D5-S
CUI Inc
|
$4.8686 | Yes | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.85 V | 5.15 V | 100 mA | 2 | NO | NO | -5 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 77 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T5 | e3 | EN | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC | SIP | SIP5/6,.06 | RECTANGULAR | IN-LINE | NO | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.75 mm | 10.45 mm | CUI INC | , | compliant | CUI Inc. | EAR99 | 2018-06-13 | ||||
|
PCN1-S12-D5-M-TR
CUI Inc
|
$5.2100 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.85 V | 5.15 V | 100 mA | 2 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 77 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G6 | EN | 100 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 9.2 mm | 16.2 mm | 7.95 mm | CUI INC | compliant | CUI Inc. | EAR99 | 2018-06-13 | ||||||||||||
|
PEME2-S12-D5-S
CUI Inc
|
$5.7244 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 2 | NO | NO | ALSO -5 V OUTPUT VOLTAGE AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 7 % | 1 | SHORT CIRCUIT | 0.06363 Vrms | HYBRID | 2 W | R-PSMA-T5 | IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.41 mm | CUI INC | PACKAGE-7/5 | compliant | CUI Inc. | ||||||||||||
|
NSD10-12D5
Mean Well
|
$5.8951 | Yes | Active | 12 V | 5 V | 36 V | 9.8 V | 4.8 V | 5.2 V | 2 | NO | NO | -5 V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 10 W | R-XDMA-P6 | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | Mean Well | EAR99 | ||||||||||||||||
|
PCN2-S12-D5-S
CUI Inc
|
$6.0042 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.85 V | 5.15 V | 200 mA | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 2 W | R-PSIP-T5 | EN | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.06 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.6 mm | 10.45 mm | CUI INC | SIP-6/5 | compliant | CUI Inc. | EAR99 | 2018-06-13 | |||||||
|
NSD15-12D5
Mean Well
|
$7.4892 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | , | compliant | Mean Well | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
PEM2-S12-D5-S
CUI Inc
|
$8.3459 | Yes | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 2 | NO | NO | NEGETIVE OUTPUT VOLTAGE IS -5 VOLT | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7 mm | 19.6 mm | 10.5 mm | CUI INC | SIP-7/5 | compliant | CUI Inc. | EAR99 |