Filter Your Search
1 - 6 of 6 results
|
1553BL001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 37 mΩ | 1 kV | STANDARD: MIL-W-76B | MIL-W-76B | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | NO | 20 AWG | TIN | 1.75 mm | 304.8 mm | 10X30 | ALPHA WIRE CO | ROHS AND REACH COMPLIANT | compliant | ||
|
1553BR001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 37 mΩ | 1 kV | STANDARD: MIL-W-76B | MIL | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | NO | 20 AWG | TIN | 1.75 mm | 304.8 mm | 10X30 | ALPHA WIRE CO | ROHS AND REACH COMPLIANT | compliant | ||
|
1553BK001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 37 mΩ | 1 kV | STANDARD: MIL-W-76B | MIL-W-76B | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | NO | 20 AWG | TIN | 1.75 mm | 304.8 mm | 10X30 | ALPHA WIRE CO | ROHS AND REACH COMPLAINT | compliant | ||
|
1553BK005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 37 mΩ | 1 kV | STANDARD: MIL-W-76B | MIL | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | NO | 20 AWG | TIN | 1.75 mm | 30.48 mm | 10X30 | ALPHA WIRE CO | ROHS AND REACH COMPLAINT | compliant | ||
|
1553BR005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 37 mΩ | 1 kV | STANDARD: MIL-W-76B | MIL | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | NO | 20 AWG | TIN | 1.75 mm | 30.48 mm | 10X30 | ALPHA WIRE CO | ROHS AND REACH COMPLAINT | compliant | ||
|
1553BL005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 37 mΩ | 1 kV | STANDARD: MIL-W-76B | MIL | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | NO | 20 AWG | TIN | 1.75 mm | 30.48 mm | 10X30 | ALPHA WIRE CO | ROHS AND REACH COMPLAINT | compliant |