Filter Your Search
1 - 10 of 1,871 results
|
IEB0124S05
XP Power
|
$2.4577 | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||||||||||||
|
IVB0124S05
XP Power
|
$3.1847 | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||||||||||||
|
IES0224S05
XP Power
|
$5.4300 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 400 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | R-PDMA-G5 | UL, CE, UKCA | 1 | 105 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.75 mm | XP POWER LTD | unknown | XP POWER | SMD-8/5 PIN | |||||||||||
|
ITR0324S05
XP Power
|
$6.5001 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | 260 | 10 | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||
|
IMA0124S05
XP Power
|
$6.6826 | Yes | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 68 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 1 W | R-XSMA-P4 | CB, CE, CSA, TUV, UKCA | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.2 mm | 19.5 mm | 11.6 mm | XP POWER LTD | compliant | XP POWER | EAR99 | ||||||||
|
IML0224S05
XP Power
|
$7.0632 | Yes | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-P5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | XP POWER LTD | compliant | XP POWER | Module-5 | EAR99 | |||||||||||||
|
IHL0224S05
XP Power
|
$7.5291 | Yes | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | R-PSMA-T4 | CE, UKCA | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.5 mm | XP POWER LTD | compliant | XP POWER | EAR99 | ||||||||
|
TR2024S05
XP Power
|
$7.6583 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | e3 | MATTE TIN | XP POWER LTD | compliant | XP POWER | EAR99 | 2019-10-31 | ||||||||||||||||||||||||||||||||||||||||||
|
STS1024S05-TR
XP Power
|
$7.8408 | Active | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 260 | 10 | XP POWER LTD | compliant | XP POWER | EAR99 | 2018-07-30 | ||||||||||||||||||||||||||||||||||||||||||
|
STS1024S05
XP Power
|
$7.8853 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 260 | 10 | XP POWER LTD | compliant | XP POWER | EAR99 | 2018-07-30 |