Filter Your Search
1 - 10 of 4,292 results
|
BN2700FIMSRFC-PF
Advanced Crystal Technology
|
Check for Price | Yes | Contact Manufacturer | 27 MHz | 15 ppm | 0.002 % | 3 PPM/FIRST YEAR | 30 Ω | 3.2mm x 2.5mm x 0.7mm | 85 °C | SERIES - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | ADVANCED CRYSTAL TECHNOLOGY | unknown | ||||
|
BN2700FKEAAFD1-PF
Advanced Crystal Technology
|
Check for Price | Yes | Contact Manufacturer | 27 MHz | 15 ppm | 0.003 % | 11 PPM/FIRST YEAR | 30 Ω | 24 pF | 3.2mm x 2.5mm x 0.7mm | 60 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | ADVANCED CRYSTAL TECHNOLOGY | unknown | |||
|
BN2700FGEOOFC-PF
Advanced Crystal Technology
|
Check for Price | Yes | Contact Manufacturer | 27 MHz | 15 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 30 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 60 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | ADVANCED CRYSTAL TECHNOLOGY | unknown | |||
|
CX2700FIGJOFL-PF
Advanced Crystal Technology
|
Check for Price | Contact Manufacturer | 27 MHz | 15 ppm | 0.002 % | 1 PPM/FIRST YEAR | 80 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | ADVANCED CRYSTAL TECHNOLOGY | unknown | 8541.60.00.60 | |||
|
CX2700FIGOOFD-PF
Advanced Crystal Technology
|
Check for Price | Contact Manufacturer | 27 MHz | 15 ppm | 0.002 % | 1 PPM/FIRST YEAR | 80 Ω | 12 pF | 2mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | ADVANCED CRYSTAL TECHNOLOGY | unknown | 8541.60.00.60 | |||
|
BN2700FOGWOFL-PF
Advanced Crystal Technology
|
Check for Price | Yes | Contact Manufacturer | 27 MHz | 15 ppm | 0.005 % | 3 PPM/FIRST YEAR | 30 Ω | 22 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | ADVANCED CRYSTAL TECHNOLOGY | unknown | |||
|
BN2700FIMJAFC1-PF
Advanced Crystal Technology
|
Check for Price | Yes | Contact Manufacturer | 27 MHz | 15 ppm | 0.002 % | 11 PPM/FIRST YEAR | 30 Ω | 50 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | ADVANCED CRYSTAL TECHNOLOGY | unknown | |||
|
CX2700FOGGOFD1-PF
Advanced Crystal Technology
|
Check for Price | Contact Manufacturer | 27 MHz | 15 ppm | 0.005 % | 2 PPM/FIRST YEAR | 80 Ω | 8 pF | 2mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | ADVANCED CRYSTAL TECHNOLOGY | unknown | 8541.60.00.60 | |||
|
BN2700FFAPOFL-PF
Advanced Crystal Technology
|
Check for Price | Yes | Contact Manufacturer | 27 MHz | 15 ppm | 0.001 % | 3 PPM/FIRST YEAR | 30 Ω | 15 pF | 3.2mm x 2.5mm x 0.7mm | 50 °C | PARALLEL - FUNDAMENTAL | 10 µW | 50 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | ADVANCED CRYSTAL TECHNOLOGY | unknown | ||||
|
BN2700FGLBAFD1-PF
Advanced Crystal Technology
|
Check for Price | Yes | Contact Manufacturer | 27 MHz | 15 ppm | 0.0015 % | 11 PPM/FIRST YEAR | 30 Ω | 25 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | ADVANCED CRYSTAL TECHNOLOGY | unknown |