Filter Your Search
1 - 2 of 2 results
|
29502X0105000
Belden Inc
|
Check for Price | Yes | Active | 3 | COMMUNICATION CABLE | 5 mΩ | 1 kV | 30 A | CSA; UL | NO | NO | NO | COPPER ALLOY | WIRE AND CABLE | STRANDED | 3.3088 mm2 | POLYOLEFIN | YES | 12 AWG | TIN PLATED | 16.002 mm | 65X30 | BELDEN INC | unknown | ||||
|
29532X0101500
Belden Inc
|
Check for Price | Yes | Active | 3 | COMMUNICATION CABLE | 1 kV | 260 A | CSA; UL | NO | NO | NO | 90 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 107.2193 mm2 | POLYETHYLENE | YES | 0000 AWG | TIN PLATED | 16.561 mm | BELDEN INC | unknown |