Filter Your Search
1 - 10 of 2,284 results
|
NSD05-48S15
Mean Well
|
$8.1480 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||||||||
|
PQQC3-D48-S15-OS
CUI Inc
|
$8.2368 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | compliant | CUI Inc. | |||||||||||||||||||||||||||||||||||||||||||||
|
PQB3-D48-S15-D
CUI Inc
|
$8.4997 | Yes | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.55 V | 15.45 V | 200 mA | 1 | NO | NO | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P10 | CE, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.6 mm | 10.7 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | ||||||
|
STH0548S15
XP Power
|
$8.6531 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 245 | 10 | XP POWER LTD | compliant | EAR99 | XP POWER | |||||||||||||||||||||||||||||||||||||||||||
|
PQMC1-D48-S15-S
CUI Inc
|
$8.9224 | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.55 V | 15.45 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 0.75 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSMA-T7 | CE, EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | CUI INC | compliant | EAR99 | CUI Inc. | ||||||||||
|
PQQC6-D48-S15-OS
CUI Inc
|
$9.1066 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | compliant | CUI Inc. | |||||||||||||||||||||||||||||||||||||||||||||
|
EC3SAW-48S15HP
Cincon Electronics Corporation
|
$9.5368 | Active | CINCON ELECTRONICS CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
IZB0348S15
XP Power
|
$9.7299 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | unknown | XP POWER | |||||||||||||||||||||||||||||||||||||||||||||
|
EC3SA-48S15N
Cincon Electronics Corporation
|
$10.1148 | Active | CINCON ELECTRONICS CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PDQ2-D48-S15-S
CUI Inc
|
$10.3214 | Yes | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.775 V | 15.225 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.5 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | 2018-06-13 |