Filter Your Search
1 - 10 of 815 results
|
NSD05-48S5
Mean Well
|
$6.8994 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||||
|
PQB3-D48-S5-D
CUI Inc
|
$8.4997 | Yes | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.85 V | 5.15 V | 600 mA | 1 | NO | NO | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P10 | CE, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.6 mm | 10.7 mm | CUI INC | DIP-24/10 | compliant | EAR99 | CUI Inc. | ||||||||||
|
PQMC1-D48-S5-S
CUI Inc
|
$9.1281 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.85 V | 5.15 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 0.75 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSMA-T7 | CE, EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | CUI INC | compliant | EAR99 | CUI Inc. | ||||||||||||||
|
PUZ3-D48-S5-D
CUI Inc
|
$9.7287 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.85 V | 5.15 V | 600 mA | 1 | NO | NO | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P8 | CE, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 11.3 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | |||||||||||
|
PDQ2-D48-S5-S
CUI Inc
|
$10.3214 | Yes | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.5 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | 2018-06-13 | |||||||||||||||
|
PRMC1-D48-S5-S
CUI Inc
|
$10.8434 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.85 V | 5.15 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 0.75 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T7 | CE, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | SIP7/8,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | |||||||||||
|
PQME3-D48-S5-M-TR
CUI Inc
|
$10.8925 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.85 V | 5.15 V | 600 mA | 1 | YES | NO | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 1 % | 1 | OVER CURRENT, SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 3 W | 10 ms | R-PDMA-N7 | EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2.54 mm | DUAL | 18.1 mm | 19.2 mm | 10.66 mm | CUI INC | PACKAGE-14/7 | compliant | CUI Inc. | |||||||||||
|
PQME3-D48-S5-M
CUI Inc
|
$10.9809 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.85 V | 5.15 V | 600 mA | 1 | YES | NO | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 1 % | 1 | OVER CURRENT, SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 3 W | 10 ms | R-PDMA-N7 | EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2.54 mm | DUAL | 18.1 mm | 19.2 mm | 10.66 mm | CUI INC | , | compliant | CUI Inc. | ||||||||||||
|
PQMC3-D48-S5-S
CUI Inc
|
$11.5253 | Yes | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.85 V | 5.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PSMA-P7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | MODULE | 8/7 | ||||||||||||||||
|
PQDE6W-Q48-S5-D
CUI Inc
|
$12.4122 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.85 V | 5.15 V | 1.2 A | 1 | NO | NO | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 5 % | 1 | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | 0.0300475 Vrms | HYBRID | 6 W | S-XDMA-P4 | CE, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | CUI INC | DIP-5/4 | compliant | EAR99 | CUI Inc. | 2018-06-13 |