Filter Your Search
1 - 10 of 721 results
|
4P100F15CBT
CTS Corporation
|
Check for Price | Obsolete | 33 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 13 pF | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | CTS CORP | HC-49/US, 4 PIN | unknown | ||
|
4P100F22CAT
CTS Corporation
|
Check for Price | Obsolete | 33 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 10 pF | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | CTS CORP | HC-49/US, 4 PIN | unknown | ||
|
4P100F32IGT
CTS Corporation
|
Check for Price | Obsolete | 33 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 30 pF | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | CTS CORP | HC-49/US, 4 PIN | unknown | ||
|
4P100F11CBT
CTS Corporation
|
Check for Price | Obsolete | 33 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 13 pF | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | CTS CORP | HC-49/US, 4 PIN | unknown | ||
|
4P100F35CKT
CTS Corporation
|
Check for Price | Obsolete | 33 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 8 pF | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | CTS CORP | HC-49/US, 4 PIN | unknown | ||
|
4P100F3YIFT
CTS Corporation
|
Check for Price | Obsolete | 33 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 24 pF | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | CTS CORP | HC-49/US, 4 PIN | unknown | ||
|
4P100F35CHT
CTS Corporation
|
Check for Price | Obsolete | 33 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 32 pF | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | CTS CORP | HC-49/US, 4 PIN | unknown | ||
|
4P100FX2CBT
CTS Corporation
|
Check for Price | Obsolete | 33 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 13 pF | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | CTS CORP | HC-49/US, 4 PIN | unknown | ||
|
4P100FY2IAT
CTS Corporation
|
Check for Price | Obsolete | 33 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 10 pF | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | CTS CORP | HC-49/US, 4 PIN | unknown | ||
|
4P100FYYIBT
CTS Corporation
|
Check for Price | Obsolete | 33 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 13 pF | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | CTS CORP | HC-49/US, 4 PIN | unknown |