Filter Your Search
1 - 10 of 18 results
|
524SDCGI8
Renesas Electronics Corporation
|
$2.1764 | Yes | Yes | Active | 1.8 V | 4.5 ns | 4 ns | 1 | YES | SOP | 524 | LOW SKEW CLOCK DRIVER | CMOS | 200 MHz | STANDARD | 25 mA | 4 | 22 mA | 65 ps | 3.465 V | 1.71 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.905 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | DCG8 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||
|
524SCMGI8
Renesas Electronics Corporation
|
$2.1764 | Yes | Yes | Active | 1.8 V | 4.5 ns | 4 ns | 1 | YES | VSON | 524 | LOW SKEW CLOCK DRIVER | CMOS | 200 MHz | STANDARD | 25 mA | 4 | 22 mA | 65 ps | 3.465 V | 1.71 V | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 2 mm | 2 mm | RENESAS ELECTRONICS CORP | COL | 8 | CMG8 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||
|
524SCMGI
Renesas Electronics Corporation
|
$2.5424 | Yes | Yes | Active | 1.8 V | 4.5 ns | 4 ns | 1 | YES | VSON | 524 | LOW SKEW CLOCK DRIVER | CMOS | 200 MHz | STANDARD | 25 mA | 4 | 22 mA | 65 ps | 3.465 V | 1.71 V | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TAPE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 2 mm | 2 mm | RENESAS ELECTRONICS CORP | COL | 8 | CMG8 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||
|
524SDCGI
Renesas Electronics Corporation
|
$2.5920 | Yes | Yes | Active | 1.8 V | 4.5 ns | 4 ns | 1 | YES | SOP | 524 | LOW SKEW CLOCK DRIVER | CMOS | 200 MHz | STANDARD | 25 mA | 4 | 22 mA | 65 ps | 3.465 V | 1.71 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.905 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | DCG8 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||
|
524SDCGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 4.5 ns | 1 | YES | SOP | 524 | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 4 | 65 ps | 3.465 V | 1.71 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | SOIC-8 | ||||||||||||
|
MK2745-24S
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 2745 | PLL BASED CLOCK DRIVER | CMOS | 160 MHz | STANDARD | 8 | 400 ps | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 16 | not_compliant | 8542.39.00.01 | 0.150 INCH, SOIC-16 | ||||||||||||
|
524SCMGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 4.5 ns | 1 | YES | VSON | 524 | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 4 | 65 ps | 3.465 V | 1.71 V | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 2 mm | 2 mm | INTEGRATED DEVICE TECHNOLOGY INC | COL | 8 | CMG8 | compliant | EAR99 | 8542.39.00.01 | VFQFN-8 | |||||||||||
|
MK2745-24SI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 2745 | PLL BASED CLOCK DRIVER | CMOS | 160 MHz | STANDARD | 8 | 400 ps | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 16 | not_compliant | 8542.39.00.01 | SOP, | |||||||||||
|
MK2745-24SILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | e3 | 3 | Matte Tin (Sn) - annealed | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 16 | compliant | 8542.39.00.01 | SOIC-16 | ||||||||||||||||||||||||||||||||||||||||||
|
MK2745-24SLF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | CLOCK GENERATOR, OTHER | e3 | 3 | 260 | TIN | RENESAS ELECTRONICS CORP | SOIC | 16 | DCG16 | compliant | NLR | 8542390000 | Renesas Electronics |