Filter Your Search
1 - 4 of 4 results
|
VXM9-1B6-26M000
Vectron International
|
Check for Price | Transferred | 26 MHz | 100 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 30 pF | L2.05XB1.65XH0.6 (mm)/L0.081XB0.065XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.05XB1.65XH0.6 (mm)/L0.081XB0.065XH0.024 (inch) | VECTRON INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
VXM7-1B6-26M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 26 MHz | 10 ppm | 0.005 % | 1 PPM/YEAR | 100 Ω | 30 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | VECTRON INTERNATIONAL | ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
VXM9-1B6-26M000
Microsemi Corporation
|
Check for Price | Transferred | 26 MHz | 100 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 30 pF | L2.05XB1.65XH0.6 (mm)/L0.081XB0.065XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.05XB1.65XH0.6 (mm)/L0.081XB0.065XH0.024 (inch) | MICROSEMI CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
VXM7-1B6-26M000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 26 MHz | 10 ppm | 0.005 % | 1 PPM/YEAR | 100 Ω | 30 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | MICROSEMI CORP | ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.60 |