Filter Your Search
1 - 10 of 54 results
|
HA1-5064B-7
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
HA1501500000G
Amphenol Corporation
|
Check for Price | Yes | Active | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | STANDARD: UL 94V-0, POLYETHYLENE | SPRING LOADED | BOARD | 1 | 1 | 15 | 10 A | 300 V | CUL; UL; VDE | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG | |||||||||||||||||||||||||||||||||||||||||||||
|
HA1-5084-7
Intersil Corporation
|
Check for Price | No | Obsolete | 20 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
HA1-5064-2
Harris Semiconductor
|
Check for Price | No | Obsolete | 9 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
HA1-5064B7
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
HA1-5064A-5
Intersil Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
HA1-5084-8
Intersil Corporation
|
Check for Price | No | Obsolete | 8 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
HA1-5084B5
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
HA1-5064B5
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
HA1-5004/883
Intersil Corporation
|
Check for Price | No | Obsolete | 2.5 mV | 1200 V/us | 5 µA | 22 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 5 µA | YES | NO | -20 V | 20 V | MILITARY | 100000 | YES | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 1.2 mm | 7.62 mm | 19.43 mm | INTERSIL CORP | DIP | CERDIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 |