Filter Your Search
1 - 10 of 5,727 results
|
L0402C68NJRMST
KEMET Corporation
|
$0.1075 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 1.2 Ω | 5 % | YES | 100 MHz | 200 mA | 750 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | KEMET | |||
|
L0402C15NJRMST
KEMET Corporation
|
$0.2101 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 460 mΩ | 5 % | YES | 100 MHz | 320 mA | 2.3 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | KEMET | |||
|
L04021R5AHNTR
Kyocera AVX Components
|
$0.4925 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 200 mΩ | 3.3333 % | YES | 450 MHz | 400 mA | 18 GHz | 20 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rugged | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 350 µm | 1 mm | 580 µm | AVX CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
L04022R7AHNTR
Kyocera AVX Components
|
$0.5350 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 250 mΩ | 1.8519 % | YES | 450 MHz | 250 mA | 9.5 GHz | 15 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rugged | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 350 µm | 1 mm | 580 µm | AVX CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
EL0404SKI-330K
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
SSL0402B-100M-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | 1.1 A | 35 MHz | 2618 | YES | 85 °C | -40 °C | Shielded | SMT | Bulk | 2.92 mm | 6.6 mm | 4.45 mm | YAGEO CORP | 2618 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
EL0404SKI-331J
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
EL0405-473J
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||||
|
EL0409RR-120J
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
EL0407RA-120K
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown |