Filter Your Search
1 - 1 of 1 results
![]() |
MC34063EBD-TR
STMicroelectronics
|
$0.4801 | Yes | Active | 5 V | 40 V | 3 V | 1.5 A | YES | BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |