Filter Your Search
1 - 10 of 57 results
![]() |
MF0MOU2101DA4,118
NXP Semiconductors
|
Check for Price | Yes | Active | YES | ANALOG CIRCUIT | 1 | 1 | X-XUUC-N | e4 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | UUC | UNSPECIFIED | UNCASED CHIP | Silver (Ag) | NO LEAD | UNSPECIFIED | NXP SEMICONDUCTORS | COB | , | 35 | SOT500-2 | unknown | 5A992 | 8542.32.00 | |||||||||||||||||||||
|
U210B1-A
Temic Semiconductors
|
Check for Price | Transferred | NO | ANALOG CIRCUIT | 1 | R-PDIP-T14 | Not Qualified | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-14 | unknown | |||||||||||||||||||||||||||||||||
|
MF0ICU2101DUD,005
NXP Semiconductors
|
Check for Price | Yes | Active | YES | ANALOG CIRCUIT | 1 | 1 | X-XUUC-N | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | UUC | UNSPECIFIED | UNCASED CHIP | NO LEAD | UNSPECIFIED | NXP SEMICONDUCTORS | , | NAU000 | unknown | 5A992 | 8542.32.00 | |||||||||||||||||||||||||
![]() |
U2102B-FPG3
Atmel Corporation
|
Check for Price | Obsolete | 15 V | YES | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM A 15.2V TO 17.2V SUPPLY | 1 | 17.2 V | 15 V | OTHER | R-PDSO-G16 | Not Qualified | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.925 mm | 3.8 mm | ATMEL CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
U2102B
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 15 V | NO | ANALOG CIRCUIT | BIPOLAR | 5 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
U2100B-MFPY
Atmel Corporation
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | MATTE TIN | ATMEL CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
U2100B
Temic Semiconductors
|
Check for Price | Transferred | NO | ANALOG CIRCUIT | BIPOLAR | -23 V | -21 V | 1 | OTHER | R-PDIP-T8 | Not Qualified | 100 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-8 | unknown | ||||||||||||||||||||||||||||
![]() |
BU21050FS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 800 µm | DUAL | 13.6 mm | 2.01 mm | 5.4 mm | ROHM CO LTD | SOIC | SSOP, | 32 | compliant | 8542.39.00.01 | |||||||||||||||
![]() |
U2100B-XY
Atmel Corporation
|
Check for Price | Yes | Obsolete | NO | -21 V | ANALOG CIRCUIT | BIPOLAR | ALSO OPERATES WITH -21.3V TO -24V SUPPLY | -23 V | -18 V | 1 | 750 µA | OTHER | R-PDIP-T8 | Not Qualified | 100 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 4.8 mm | 7.62 mm | ATMEL CORP | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 | |||||||||||||||
|
DS1087LU-210/TR
Maxim Integrated Products
|
Check for Price | No | Transferred | YES | 15 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 |