Filter Your Search
1 - 10 of 40 results
|
C8051F981-GMR
Silicon Laboratories Inc
|
Check for Price | Obsolete | SILICON LABORATORIES INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C8051F989-C-GU
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 4096 | 512 | 8051 | 25 MHz | 17 | 4 | YES | 2.4 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | YES | FLASH | 500 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G24 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | |||||||
|
C8051F982-C-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 4096 | 512 | 8051 | 25 MHz | 16 | 4 | YES | 2.4 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 500 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-XQCC-N20 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | ||||||
|
C8051F985-C-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 2048 | 512 | 8051 | 25 MHz | 16 | 4 | YES | 2.4 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | YES | FLASH | 500 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-XQCC-N20 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | ||||||
|
C8051F986-GU
Silicon Laboratories Inc
|
Check for Price | Yes | End Of Life | 8 | 25 MHz | 8192 | 512 | 8051 | 25 MHz | 17 | YES | 2.4 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | ROHS COMPLIANT, MO-147AE, QSOP-24 | unknown | 8542.31.00.01 | Silicon Labs | SOJ | 24 | ||||||||||||
|
C8051F988-GU
Silicon Laboratories Inc
|
Check for Price | Yes | End Of Life | 8 | 25 MHz | 4096 | 512 | 8051 | 25 MHz | 17 | YES | 2.4 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | ROHS COMPLIANT, MO-147AE, QSOP-24 | unknown | 8542.31.00.01 | Silicon Labs | SOJ | 24 | ||||||||||||
|
C8051F986-GUR
Silicon Laboratories Inc
|
Check for Price | Obsolete | SILICON LABORATORIES INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C8051F987-GUR
Silicon Laboratories Inc
|
Check for Price | Obsolete | SILICON LABORATORIES INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C8051F983-C-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 4096 | 512 | 8051 | 25 MHz | 16 | 4 | YES | 2.4 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | YES | FLASH | 500 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-XQCC-N20 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | |||||||
|
C8051F987-C-GU
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 8192 | 512 | 8051 | 25 MHz | 17 | 4 | YES | 2.4 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | YES | FLASH | 500 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G24 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | QSOP-24 | compliant | 8542.31.00.01 | Silicon Labs |