Filter Your Search
1 - 10 of 23 results
![]() |
NJU6413AM(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-C | 2 | 6.5 µs | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e6 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
NJU6417F
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 5 V | 64 | SEGMENT | CMOS | 180 µA | YES | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 2 | 70 °C | -20 °C | 260 | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | NEW JAPAN RADIO CO LTD | QFP, QFP80,.75X1,32 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
![]() |
NJU6410AD
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-C | 3 | INVERTED | 6.5 µs | 10 mA | 5.5 V | 4.5 V | NO | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | 2 | 75 °C | -20 °C | 260 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 25 mm | 4.7 mm | 7.62 mm | NEW JAPAN RADIO CO LTD | DIP | PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
![]() |
NJU6418C
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 5 V | 68 | SERIAL | DOT MATRIX | LIQUID CRYSTAL DISPLAY DRIVER | CMOS | NO | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-XUUC-N80 | Not Qualified | 75 °C | -20 °C | 80 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NEW JAPAN RADIO CO LTD | DIE | DIE, | 80 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
![]() |
NJU6416C
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 80 | STANDARD | TOTEM-POLE | SERIAL | DOT MATRIX | 3.3 MHz | LIQUID CRYSTAL DISPLAY DRIVER | CMOS | NO | 1 | YES | COMMERCIAL EXTENDED | X-XUUC-N | Not Qualified | 75 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NEW JAPAN RADIO CO LTD | DIE | DIE | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
![]() |
NJU6419F
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 5 V | 80 | SERIAL | DOT MATRIX | LIQUID CRYSTAL DISPLAY DRIVER | CMOS | NO | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 2 | 75 °C | -20 °C | 260 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 20 mm | 3.1 mm | 14 mm | NEW JAPAN RADIO CO LTD | QFP | PLASTIC, QFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
NJU6413AM(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-C | 2 | 6.5 µs | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e6 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
![]() |
NJU6417CFC1
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 5 V | 64 | SERIAL | DOT MATRIX | 6 MHz | LIQUID CRYSTAL DISPLAY DRIVER | CMOS | NO | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 260 | 10 | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 20 mm | 3.1 mm | 14 mm | NEW JAPAN RADIO CO LTD | QFP | QFP, | 80 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
![]() |
NJU6413AM
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-C | 2 | 6 V | 3.2 mA | INVERTED | 6.5 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-XDSO-G16 | Not Qualified | e6 | 75 °C | -20 °C | 16 | UNSPECIFIED | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | New Japan Radio | ||||||||||
![]() |
NJU6410AM
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-C | 3 | INVERTED | 6.5 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 2 | 75 °C | -20 °C | 260 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.7 mm | 7.5 mm | NEW JAPAN RADIO CO LTD | SOIC | MINI, PLASTIC, DMP-24 | 24 | compliant | EAR99 | 8542.39.00.01 |