Filter Your Search
1 - 10 of 65 results
|
035TNA-T4M80A20
Corning Cable Systems
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | CORNING INC | unknown | |||||||||||||||||||||||||||
|
ECUE-08-035-T3-FF-B4-2
Samtec Inc
|
Check for Price | Yes | Active | 16 | COMMUNICATION CABLE | 846 mΩ | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | 0.0201 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYLCHLORIDE | YES | 34 AWG | SILVER | 350 µm | SAMTEC INC | compliant | ||||||||||||
|
ECUE-12-035-T1-FF-B4-1
Samtec Inc
|
Check for Price | Yes | Active | 24 | COMMUNICATION CABLE | 1.574 Ω | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | 0.0127 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYLCHLORIDE | YES | 36 AWG | SILVER | 350 µm | SAMTEC INC | compliant | ||||||||||||
|
035TU4-T3180D20
Corning Cable Systems
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | CORNING INC | unknown | |||||||||||||||||||||||||||
|
ECUE-12-035-T1-FF-02-1
Samtec Inc
|
Check for Price | Yes | Active | 24 | COMMUNICATION CABLE | 1.574 Ω | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | 0.0127 mm2 | PERFLUOROALKOXY | POLYVINYLCHLORIDE | YES | 36 AWG | SILVER | 350 µm | SAMTEC INC | compliant | ||||||||||||
|
035TN4-T3S31A20
Corning Cable Systems
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | CORNING INC | unknown | |||||||||||||||||||||||||||
|
035TN4-T4M80A20
Corning Cable Systems
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | CORNING INC | unknown | |||||||||||||||||||||||||||
|
035TN4-T4S31A20
Corning Cable Systems
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | CORNING INC | unknown | |||||||||||||||||||||||||||
|
035TN4-T3S90A20
Corning Cable Systems
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | CORNING INC | unknown | |||||||||||||||||||||||||||
|
SAC-12P-MS/10,0-35T/FSSHSCO
Phoenix Contact
|
Check for Price | Yes | Active | 12 | COMMUNICATION CABLE | 142 mΩ | 30 V | 1.5 A | M12 PLUG | M12 SOCKET | IEC; UL | NO | YES | NO | 80 °C | -30 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.14 mm2 | POLYVINYLCHLORIDE | POLYURETHANE | YES | 26 AWG | TIN | 8.5 mm | 10 mm | 18X0.1 | PHOENIX CONTACT GMBH & CO KG | not_compliant |