Filter Your Search
1 - 10 of 113 results
|
0215012.MXEP
Littelfuse Inc
|
$0.3805 | Yes | Yes | Active | 250 V | 250 V | 12 A | TIME LAG | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | 515 J | 1.5 kA | 10 ms | CE; IEC; CSA; KC; PSE; SEMKO; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 22.5 mm | 5.8 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0326012.MXP
Littelfuse Inc
|
$0.5025 | Yes | Active | 250 V | 125 V | 12 A | TIME DELAY/SLOW-BLOW | ELECTRIC FUSE | 129 J | 400 A | 5 s | CE; CSA; KC; PSE; TUV; UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | LITTELFUSE | |||||||
|
0312012.MXP
Littelfuse Inc
|
$0.5084 | Yes | Yes | Active | 32 V | 12 A | FAST | ELECTRIC FUSE | 234 J | 300 A | 10 s | CSA; UL | e3 | 125 °C | -55 °C | 3AG | INLINE/HOLDER | TR | NO | TIN | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | LITTELFUSE | ||||||
|
0314012.MXP
Littelfuse Inc
|
$0.5128 | Yes | Active | 250 V | 125 V | 12 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 570 J | 750 A | 15 s | CE; CSA; KC; PSE; UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||
|
0251012.MXL
Littelfuse Inc
|
$0.5768 | No | Yes | Active | 32 V | 32 V | 12 A | VERY FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 10 SEC AT 200% RATED CURRENT | 45 J | 50 A | 10 s | CSA; CUL; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0215012.MXP
Littelfuse Inc
|
$0.6801 | Yes | Yes | Active | 250 V | 250 V | 12 A | TIME LAG | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | 515 J | 1.5 kA | 10 ms | CE; IEC; CSA; KC; PSE; SEMKO; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | LITTELFUSE | |||||
|
0451012.MRSN
Littelfuse Inc
|
$0.9685 | Yes | Active | 65 V | 65 V | 12 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 65 VDC: 150 A | 47 J | 100 A | 20 s | CE; CSA; CUL; TUV; UL | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0505012.MXP
Littelfuse Inc
|
$1.0000 | Yes | Active | 450 V | 250 V | 12 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 1000 A | 192 J | 20 kA | 10 s | CCC; CE; CUL; SEMKO; UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | LITTELFUSE | ||||||
|
0373012.MXP
Littelfuse Inc
|
$1.0195 | Active | 12 A | TIME LAG | ELECTRIC FUSE | 1200 J | 10 kA | 14400 s | CE, CSA, UL | 125 °C | -55 °C | 3AG | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||||
|
031501.2MXP
Littelfuse Inc
|
$1.0825 | Yes | Active | 250 V | 1.2 A | TIME LAG | ELECTRIC FUSE | 21 J | 100 A | 5 s | CE; CSA; PSE; UL | 125 °C | -60 °C | 3AG | THROUGH HOLE | BULK | NO | PIN WIRE | 32.72 mm | 6.99 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |