Filter Your Search
1 - 1 of 1 results
|
0001.2504.TR
Schurter Electronic Components
|
Check for Price | Yes | Yes | Active | 250 V | 300 V | 1 A | TIME LAG | ELECTRIC FUSE | 1 J | 10 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TR, 13 INCH | NO | TIN | PIN WIRE | 22.5 mm | 5.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |