Filter Your Search
1 - 10 of 1,302 results
|
0683-1600-01
Bel Fuse
|
$0.1194 | Yes | Obsolete | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | 4818 | SURFACE MOUNT | TR, 13 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | Bel Circuit Protection | |||||||
|
0686F2000-01
Bel Fuse
|
$0.1238 | Yes | Active | 32 V | 63 V | 2 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 14 ms | 35 A | 200 ms | e2 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | SILVER NICKEL TIN | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||||
|
0657R0500-01
Bel Fuse
|
$0.1444 | Yes | Active | 350 V | 500 mA | VERY FAST | ELECTRIC FUSE | 100 A | 1 s | CSA; CUL; UL | 125 °C | -55 °C | 5x15mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 13.8 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||
|
0657R3000-01
Bel Fuse
|
$0.1444 | Yes | Active | 350 V | 3 A | VERY FAST | ELECTRIC FUSE | 4 J | 100 A | 1 s | CSA; CUL; PSE; UL | 125 °C | -55 °C | 5x15mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 13.8 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | |||||||||
|
0657R2000-01
Bel Fuse
|
$0.1444 | Yes | Active | 350 V | 2 A | VERY FAST | ELECTRIC FUSE | 2 J | 100 A | 1 s | CSA; CUL; PSE; UL | 125 °C | -55 °C | 5x15mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 13.8 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | |||||||||
|
0651R8000-11
Bel Fuse
|
$0.1492 | Yes | Active | 250 V | 8 A | VERY FAST | ELECTRIC FUSE | 103 J | 40 ms | 35 A | CSA; CUL; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | |||||||||
|
0655R2000-19
Bel Fuse
|
$0.1492 | Yes | Active | 250 V | 2 A | TIME LAG | ELECTRIC FUSE | 92 J | 20 ms | 150 A | CCC; CSA; CUL; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | MATTE TIN | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | ||||||||
|
0654R1000-11
Bel Fuse
|
$0.1492 | Yes | Obsolete | 1 A | TIME LAG | ELECTRIC FUSE | 35 A | CCC, CSA, SEMKO, UL, VDE | 125 °C | -55 °C | 5x20mm | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||||||||
|
0655R4000-19
Bel Fuse
|
$0.1492 | Yes | Active | 250 V | 4 A | TIME LAG | ELECTRIC FUSE | 300 J | 20 ms | 150 A | CCC; CSA; CUL; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | |||||||||
|
0652R5000-11
Bel Fuse
|
$0.1492 | Yes | Active | 250 V | 5 A | TIME LAG | ELECTRIC FUSE | 95 J | 20 ms | 35 A | CCC; CSA; CUL; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 |