Filter Your Search
1 - 10 of 44 results
|
0224001.DRT1P
Littelfuse Inc
|
$0.6201 | Yes | Active | 1 A | FAST | ELECTRIC FUSE | 35 A | 14400 s | CE, CSA, UL | e3 | 125 °C | -55 °C | 2AG | TAPE AND REEL | Tin (Sn) | PIN WIRE | 14.48 mm | 14.48 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||
|
0483001.DR
Littelfuse Inc
|
$0.8450 | Yes | Active | 75 V | 75 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 5 s | CUL; UL | e2 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | Copper/Nickel/Tin (Cu/Ni/Sn) | WRAPAROUND | 1.575 mm | 1.168 mm | 3.302 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||
|
0230001.DRT1P
Littelfuse Inc
|
$0.8524 | Yes | Yes | Active | 250 V | 125 V | 1 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 5 J | 35 A | 14400 s | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 2AG | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT | ||||
|
0443001.DR
Littelfuse Inc
|
$0.8888 | Yes | Active | 250 V | 1 A | SLOW | ELECTRIC FUSE | 10 J | 50 A | 120 s | CE; CUL; KC; PSE; TUV; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 3.05 mm | 3.05 mm | 10.08 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||
|
0230001.DRT3P
Littelfuse Inc
|
$0.9110 | Yes | Yes | Active | 250 V | 125 V | 1 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 5 J | 35 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLAINT | ||||||
|
0230001.DRT2P
Littelfuse Inc
|
$0.9110 | Yes | Yes | Active | 250 V | 125 V | 1 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 5 J | 35 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT | |||||||
|
0470001.DRSNP
Littelfuse Inc
|
$0.9427 | Yes | Active | 125 V | 125 V | 1 A | FAST | ELECTRIC FUSE | 5 s | 50 A | 5 s | CUL; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.58 mm | 1.17 mm | 3.3 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
0230001.DRT2SP
Littelfuse Inc
|
$0.9710 | Yes | Yes | Active | 250 V | 125 V | 1 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 5 J | 35 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT | |||||||
|
0230001.DRT1SP
Littelfuse Inc
|
$0.9710 | Yes | Yes | Active | 250 V | 125 V | 1 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 5 J | 35 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT | |||||||
|
0230001.DRT3SP
Littelfuse Inc
|
$0.9710 | Yes | Yes | Active | 250 V | 125 V | 1 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 5 J | 35 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT |