Filter Your Search
1 - 10 of 43 results
|
0230002.DRT1P
Littelfuse Inc
|
$0.7604 | Yes | Yes | Active | 250 V | 125 V | 2 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 30 J | 100 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | ROHS COMPLAINT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0483002.DR
Littelfuse Inc
|
$0.8450 | Yes | Active | 75 V | 75 V | 2 A | FAST | ELECTRIC FUSE | 2 J | 50 A | 5 s | CUL; UL | e2 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | Copper/Nickel/Tin (Cu/Ni/Sn) | WRAPAROUND | 1.575 mm | 1.575 mm | 3.302 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0230002.DRT2P
Littelfuse Inc
|
$0.9110 | Yes | Yes | Active | 250 V | 125 V | 2 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 30 J | 100 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | ROHS COMPLAINT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
0230002.DRT3P
Littelfuse Inc
|
$0.9110 | Yes | Yes | Active | 250 V | 125 V | 2 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 30 J | 100 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | ROHS COMPLAINT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
0464002.DR
Littelfuse Inc
|
$0.9556 | Yes | Active | 250 V | 2 A | FAST | ELECTRIC FUSE | 2 J | 100 A | 1 ms | CE; PSE; TUV; UKCA | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 4.5 mm | 4.5 mm | 12.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0470002.DRSNP
Littelfuse Inc
|
$0.9678 | Yes | Active | 125 V | 125 V | 2 A | FAST | ELECTRIC FUSE | 50 A | 5 s | CUL; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.575 mm | 1.168 mm | 3.302 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||
|
0230002.DRT2SP
Littelfuse Inc
|
$0.9710 | Yes | Yes | Active | 250 V | 125 V | 2 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 30 J | 100 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | ROHS COMPLAINT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
0230002.DRT3SP
Littelfuse Inc
|
$0.9710 | Yes | Yes | Active | 250 V | 125 V | 2 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 30 J | 100 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | ROHS COMPLAINT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0458002.DR
Littelfuse Inc
|
$1.0997 | Yes | Active | 48 V | 75 V | 2 A | VERY FAST | ELECTRIC FUSE | 50 A | 5 s | CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 1.575 mm | 1.575 mm | 3.175 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
0443002.DR
Littelfuse Inc
|
$1.1541 | Yes | Active | 250 V | 2 A | SLOW | ELECTRIC FUSE | 18 J | 50 A | 120 s | CE; CUL; KC; PSE; TUV; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 3.05 mm | 3.05 mm | 10.08 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |