Parametric results for: 002-dg under Electric Fuses

Filter Your Search

1 - 10 of 43 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 002d
Select parts from the table below to compare.
Compare
Compare
0230002.DRT1P
Littelfuse Inc
$0.7604 Yes Yes Active 250 V 125 V 2 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 30 J 100 A CE; CSA; PSE; UL e3 125 °C -55 °C THROUGH HOLE TAPE AND REEL NO MATTE TIN PIN WIRE 14.48 mm 4.7 mm LITTELFUSE INC ROHS COMPLAINT compliant EAR99 8536.10.00.40 LITTELFUSE
0483002.DR
Littelfuse Inc
$0.8450 Yes Active 75 V 75 V 2 A FAST ELECTRIC FUSE 2 J 50 A 5 s CUL; UL e2 125 °C -55 °C 1206 SURFACE MOUNT TR YES Copper/Nickel/Tin (Cu/Ni/Sn) WRAPAROUND 1.575 mm 1.575 mm 3.302 mm LITTELFUSE INC unknown EAR99 8536.10.00.40 LITTELFUSE
0230002.DRT2P
Littelfuse Inc
$0.9110 Yes Yes Active 250 V 125 V 2 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 30 J 100 A CE; CSA; PSE; UL e3 125 °C -55 °C THROUGH HOLE TAPE AND REEL NO MATTE TIN PIN WIRE 14.48 mm 4.7 mm LITTELFUSE INC ROHS COMPLAINT unknown EAR99 8536.10.00.40
0230002.DRT3P
Littelfuse Inc
$0.9110 Yes Yes Active 250 V 125 V 2 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 30 J 100 A CE; CSA; PSE; UL e3 125 °C -55 °C THROUGH HOLE TAPE AND REEL NO MATTE TIN PIN WIRE 14.48 mm 4.7 mm LITTELFUSE INC ROHS COMPLAINT unknown EAR99 8536.10.00.40
0464002.DR
Littelfuse Inc
$0.9556 Yes Active 250 V 2 A FAST ELECTRIC FUSE 2 J 100 A 1 ms CE; PSE; TUV; UKCA e4 125 °C -55 °C NANO SURFACE MOUNT TR YES SILVER WRAPAROUND 4.5 mm 4.5 mm 12.1 mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40 LITTELFUSE
0470002.DRSNP
Littelfuse Inc
$0.9678 Yes Active 125 V 125 V 2 A FAST ELECTRIC FUSE 50 A 5 s CUL; UL e3 125 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN OVER NICKEL WRAPAROUND 1.575 mm 1.168 mm 3.302 mm LITTELFUSE INC compliant LITTELFUSE
0230002.DRT2SP
Littelfuse Inc
$0.9710 Yes Yes Active 250 V 125 V 2 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 30 J 100 A CE; CSA; PSE; UL e3 125 °C -55 °C THROUGH HOLE TAPE AND REEL NO MATTE TIN PIN WIRE 14.48 mm 4.7 mm LITTELFUSE INC ROHS COMPLAINT unknown EAR99 8536.10.00.40
0230002.DRT3SP
Littelfuse Inc
$0.9710 Yes Yes Active 250 V 125 V 2 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 30 J 100 A CE; CSA; PSE; UL e3 125 °C -55 °C THROUGH HOLE TAPE AND REEL NO MATTE TIN PIN WIRE 14.48 mm 4.7 mm LITTELFUSE INC ROHS COMPLAINT unknown EAR99 8536.10.00.40 LITTELFUSE
0458002.DR
Littelfuse Inc
$1.0997 Yes Active 48 V 75 V 2 A VERY FAST ELECTRIC FUSE 50 A 5 s CUL; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 1.575 mm 1.575 mm 3.175 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE
0443002.DR
Littelfuse Inc
$1.1541 Yes Active 250 V 2 A SLOW ELECTRIC FUSE 18 J 50 A 120 s CE; CUL; KC; PSE; TUV; UKCA; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES SILVER WRAPAROUND 3.05 mm 3.05 mm 10.08 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE