Filter Your Search
1 - 10 of 11 results
|
005KU4-T4130D20
Corning Cable Systems
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | CORNING INC | unknown | |||||||||||||||||||||||
|
XM1005KBK990
Alpha Wire
|
Check for Price | Yes | Active | 5 | FLEXIBLE CORD AND FIXTURE WIRE | 3 mΩ | 1 kV | CE, CSA, UL | NO | NO | NO | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 5.32 mm2 | PVC/NYLON | PVC | NO | 10 AWG | 4.36 mm | 304 µm | 105X30 | ALPHA WIRE CO | unknown | ||
|
F18005KWBK199
Alpha Wire
|
Check for Price | Yes | Active | 5 | CONTROL CABLE/COMMAND CABLE | 22 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | THERMOPLASTIC ELASTOMER | NO | 18 AWG | 9.14 mm | 41X34 | ALPHA WIRE CO | compliant | |||
|
XM1005KCYBK990
Alpha Wire
|
Check for Price | Yes | Active | 5 | FLEXIBLE CORD AND FIXTURE WIRE | 3 mΩ | 1 kV | CE, CSA, UL | NO | NO | NO | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 5.32 mm2 | PVC/NYLON | PVC | YES | 10 AWG | 4.36 mm | 304 µm | 105X30 | ALPHA WIRE CO | unknown | ||
|
XM1005KCYBK199
Alpha Wire
|
Check for Price | Yes | Active | 5 | CONTROL CABLE/COMMAND CABLE | 3 mΩ | 1 kV | CE, CSA, UL | NO | NO | NO | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 5.261 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 10 AWG | 16.56 mm | 304 µm | 105X30 | ALPHA WIRE CO | unknown | ||
|
F18005KW
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | ||||||||||||||||||||||
|
F10005KW
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | ||||||||||||||||||||||
|
XM1005KBK199
Alpha Wire
|
Check for Price | Yes | Active | 5 | CONTROL CABLE/COMMAND CABLE | 3 mΩ | 1 kV | CE; CSA; UL | NO | NO | NO | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 5.261 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 10 AWG | 15.7 mm | 105X30 | ALPHA WIRE CO | unknown | |||
|
F16005KW
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | ||||||||||||||||||||||
|
F12005KW
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant |