Filter Your Search
1 - 10 of 27 results
|
A22NL-RPA-TGA-G100-GC
OMRON Corporation
|
Check for Price | Yes | Obsolete | 8 A | 24 V | 0.1 mΩ | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND/PROJECTION TYPE | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
A22NL-RPA-TGA-P100-GC
OMRON Corporation
|
Check for Price | Yes | Obsolete | 8 A | 24 V | 0.1 mΩ | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND/PROJECTION TYPE | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 39.5 mm | 47.6 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
A22NL-MPM-TGA-P100-GC
OMRON Corporation
|
Check for Price | Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/PROJECTION TYPE | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 39.5 mm | 47.6 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
A22NL-RPM-TGA-P100-GC
OMRON Corporation
|
Check for Price | Yes | Obsolete | 8 A | 24 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/PROJECTION TYPE | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 39.5 mm | 47.6 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
A22NL-RNM-TGA-P100-GC
OMRON Corporation
|
Check for Price | Yes | Obsolete | 8 A | 24 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLAT BUTTON | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.531 inch | 30 mm | 39.5 mm | 47.6 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
A22NL-RPM-TGA-G100-GC
OMRON Corporation
|
Check for Price | Yes | Obsolete | 8 A | 24 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/PROJECTION TYPE | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
A22NL-BPM-TGA-P100-GC
OMRON Corporation
|
Check for Price | Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/PROJECTION TYPE | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 39.5 mm | 47.6 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
A22NL-MPA-TGA-G100-GC
OMRON Corporation
|
Check for Price | Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND/PROJECTION TYPE | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
A22NL-MPA-TGA-P100-GC
OMRON Corporation
|
Check for Price | Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND/PROJECTION TYPE | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 39.5 mm | 47.6 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
A22NL-MNM-TGA-G100-GC
OMRON Corporation
|
Check for Price | Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLAT BUTTON | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.531 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |