Filter Your Search
1 - 10 of 353 results
|
AV091003C900K
APEM Inc
|
$24.6114 | Yes | Active | 2 A | 48 V | 100000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | INTERNAL & FRONT PANEL SEAL | 2A@48VDC | OFF-(ON) | 4000VAC V | 1 GΩ | e4 | -20 °C | 55 °C | PANEL MOUNT | NICKEL | BRASS | 0.748 inch | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | NO | SILVER | BRASS | SCREW | 0.079 inch | 24.003 mm | 18.9992 mm | 0.531 inch | 0.197 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | |||||||||||
|
AV0630C900K
APEM Inc
|
$30.8187 | Yes | Yes | Active | 200 mA | 48 V | 50000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | FLAT TYPE | 0.2A@48VDC | e4 | -30 °C | 70 °C | PANEL MOUNT | NON-ILLUMINATED | IP65 | NO | SILVER | SCREW | 20.7 mm | 18 mm | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.31 | Apem | ||||||||||||||||||||||||||
|
AV09C703D200K
APEM Inc
|
$43.6884 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | INTERNAL & FRONT PANEL SEAL | 0.05A@24VDC | OFF-(ON) | 2000VAC V | 1 GΩ | e4 | -30 °C | 70 °C | PANEL MOUNT | NICKEL | BRASS | 711.2 µm | 0.748 inch | GOLD | BREAK-BEFORE-MAKE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | NO | GOLD | BRASS | SOLDER | 0.079 inch | 17.399 mm | 18.9992 mm | 0.531 inch | 0.163 inch | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.31 | Apem | |||||||||||
|
AV191003C900K
APEM Inc
|
$47.2659 | Yes | Active | 2 A | 48 V | 100000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | INTERNAL & FRONT PANEL SEAL | 2A@48VDC | OFF-(ON) | 4000VAC V | 1 GΩ | -20 °C | 55 °C | PANEL MOUNT | NICKEL | BRASS | 0.748 inch | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | NO | BRASS | SCREW | 0.142 inch | 24.003 mm | 18.9992 mm | 0.531 inch | 0.197 inch | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.31 | Apem | ||||||||||||
|
AV19C703D200K
APEM Inc
|
$56.1519 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | INTERNAL & FRONT PANEL SEAL | 0.05A@24VDC | OFF-(ON) | 2000VAC V | 1 GΩ | e4 | -30 °C | 70 °C | PANEL MOUNT | NICKEL | BRASS | 711.2 µm | 0.748 inch | GOLD | BREAK-BEFORE-MAKE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | NO | GOLD | BRASS | SOLDER | 0.142 inch | 17.399 mm | 18.9992 mm | 0.531 inch | 0.163 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | Apem | |||||||||||
|
AV021003C900K
APEM Inc
|
$63.2622 | Yes | Active | 2 A | 48 V | 100000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | INTERNAL & FRONT PANEL SEAL | 2A@48VDC | OFF-(ON) | 4000VAC V | 1 GΩ | e4 | -20 °C | 55 °C | PANEL MOUNT | NICKEL | BRASS | 0.748 inch | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | NO | SILVER | BRASS | SCREW | 0.142 inch | 24.003 mm | 21.9964 mm | 0.531 inch | 0.197 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | Apem | ||||||||||
|
AV031202C000K
APEM Inc
|
$68.5957 | Yes | Active | 2.5 A | 24 V | 100000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | INTERNAL & FRONT PANEL SEAL | 2A@250VAC | 2.5A@24VDC | 2 A | ON-(OFF) | 250 V | 2000VAC V | 1 GΩ | e4 | -20 °C | 55 °C | PANEL MOUNT | NICKEL | BRASS | 0.866 inch | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | NO | SILVER | BRASS | SCREW | 0.079 inch | 21.9964 mm | 0.551 inch | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.31 | ||||||||||
|
AV9S0D200K
APEM Inc
|
$69.0127 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 9 N | -30 °C | 70 °C | PANEL MOUNT-THREADED | BULK | IP65 | NO | SOLDER | 13.1 mm | 22 mm | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||||||||
|
AV031L6EA200K
APEM Inc
|
$123.7668 | Yes | Active | 2 A | 48 V | 500000 Cycle(s) | DPDT | LATCHED | PUSHBUTTON SWITCH | FLAT TYPE | 2A@48VDC | 14 N | -30 °C | 70 °C | PANEL MOUNT-THREADED | RED LED | BULK | IP65 | NO | SOLDER | 25 mm | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.33 | |||||||||||||||||||||||||||||
|
AV19100EA200K
APEM Inc
|
Check for Price | Active | 2 A | 48 V | 500000 Cycle(s) | DPDT | LATCHED | PUSHBUTTON SWITCH | ROUND DOME TYPE | 2A@48VDC | -30 °C | 70 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | BULK | IP65 | NO | SOLDER | 24.2 mm | 22 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.33 |