Filter Your Search
1 - 10 of 234 results
|
AP4E500TZBE
C&K
|
$2.0985 | Yes | Yes | Active | 200 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | EXTENDED DOME TYPE | 0.4A@32VAC | 0.2A@24VDC | 400 mA | 32 V | 1000VAC V | 1 GΩ | 5 N | -40 °C | 105 °C | PANEL MOUNT-THREADED | CLEAR | POLYBUTYLENE TEREPHTHALATE | 2.032 mm | COPPER ALLOY | GOLD OVER SILVER | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | EPOXY TERMINAL SEALED; IP67 | NO | GOLD OVER SILVER | COPPER ALLOY | SOLDER | 16.35 mm | 12.35 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
AP4D200TZBE
C&K
|
$9.3588 | Yes | Yes | Active | 200 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | DOME/CONVEX TYPE | 0.4A@32VAC | 0.2A@24VDC | 400 mA | 32 V | 1000VAC V | 1 GΩ | 5 N | -40 °C | 105 °C | PANEL MOUNT-THREADED | CLEAR | POLYBUTYLENE TEREPHTHALATE | 2.032 mm | COPPER ALLOY | GOLD OVER SILVER | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | EPOXY TERMINAL SEALED; IP67 | NO | GOLD OVER SILVER | COPPER ALLOY | SOLDER | 16.35 mm | 12.35 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
AP4E200TZBE
C&K
|
$10.2303 | Yes | Yes | Active | 200 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | EXTENDED DOME TYPE | 0.4A@32VAC | 0.2A@24VDC | 400 mA | 32 V | 1000VAC V | 1 GΩ | 5 N | -40 °C | 105 °C | PANEL MOUNT-THREADED | CLEAR | POLYBUTYLENE TEREPHTHALATE | 2.032 mm | COPPER ALLOY | GOLD OVER SILVER | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | EPOXY TERMINAL SEALED; IP67 | NO | GOLD OVER SILVER | COPPER ALLOY | SOLDER | 16.35 mm | 12.35 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
AP2D200TZBE
C&K
|
$10.3139 | Yes | Yes | Active | 200 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | DOME/CONVEX TYPE | 0.4A@32VAC | 0.2A@24VDC | 400 mA | 32 V | 1000VAC V | 1 GΩ | 2.5 N | -40 °C | 105 °C | PANEL MOUNT-THREADED | CLEAR | POLYBUTYLENE TEREPHTHALATE | 2.032 mm | COPPER ALLOY | GOLD OVER SILVER | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | EPOXY TERMINAL SEALED; IP67 | NO | GOLD OVER SILVER | COPPER ALLOY | SOLDER | 16.35 mm | 12.35 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
AP4C300TZBE
C&K
|
$11.2633 | Yes | Yes | Active | 200 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | CONCAVE TYPE | 0.4A@32VAC | 0.2A@24VDC | 400 mA | 32 V | 1000VAC V | 1 GΩ | 5 N | -40 °C | 105 °C | PANEL MOUNT-THREADED | CLEAR | POLYBUTYLENE TEREPHTHALATE | 2.032 mm | COPPER ALLOY | GOLD OVER SILVER | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | EPOXY TERMINAL SEALED; IP67 | NO | GOLD OVER SILVER | COPPER ALLOY | SOLDER | 16.35 mm | 12.35 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
AP2N000TZBE
C&K
|
$11.4176 | Yes | Yes | Active | 200 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4A@32VAC | 0.2A@24VDC | 400 mA | 32 V | 1000VAC V | 1 GΩ | 2.5 N | -40 °C | 105 °C | PANEL MOUNT-THREADED | CLEAR | POLYBUTYLENE TEREPHTHALATE | 2.032 mm | COPPER ALLOY | GOLD OVER SILVER | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | EPOXY TERMINAL SEALED; IP67 | NO | GOLD OVER SILVER | COPPER ALLOY | SOLDER | 16.35 mm | 12.35 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
AP2D200TWBE
C&K
|
$11.4778 | Yes | Yes | Active | 200 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | DOME/CONVEX TYPE | 0.4A@32VAC | 0.2A@24VDC | 400 mA | 32 V | 1000VAC V | 1 GΩ | 2.5 N | -40 °C | 105 °C | PANEL MOUNT-THREADED | CLEAR | POLYBUTYLENE TEREPHTHALATE | 2.032 mm | COPPER ALLOY | GOLD OVER SILVER | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | EPOXY TERMINAL SEALED; IP67 | NO | GOLD OVER SILVER | COPPER ALLOY | WIRE | 16.35 mm | 12.35 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
AP2D300TWBE
C&K
|
$11.7546 | Yes | Yes | Active | 200 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | DOME/CONVEX TYPE | 0.4A@32VAC | 0.2A@24VDC | 400 mA | 32 V | 1000VAC V | 1 GΩ | 2.5 N | -40 °C | 105 °C | PANEL MOUNT-THREADED | CLEAR | POLYBUTYLENE TEREPHTHALATE | 2.032 mm | COPPER ALLOY | GOLD OVER SILVER | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | EPOXY TERMINAL SEALED; IP67 | NO | GOLD OVER SILVER | COPPER ALLOY | WIRE | 16.35 mm | 12.35 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
AP4E600TZBE
C&K
|
$11.8407 | Yes | Yes | Active | 200 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | EXTENDED DOME TYPE | 0.4A@32VAC | 0.2A@24VDC | 400 mA | 32 V | 1000VAC V | 1 GΩ | 5 N | -40 °C | 105 °C | PANEL MOUNT-THREADED | CLEAR | POLYBUTYLENE TEREPHTHALATE | 2.032 mm | COPPER ALLOY | GOLD OVER SILVER | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | EPOXY TERMINAL SEALED; IP67 | NO | GOLD OVER SILVER | COPPER ALLOY | SOLDER | 16.35 mm | 12.35 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
AP4D300TZBE
C&K
|
$12.2573 | Yes | Yes | Active | 200 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | DOME/CONVEX TYPE | 0.4A@32VAC | 0.2A@24VDC | 400 mA | 32 V | 1000VAC V | 1 GΩ | 5 N | -40 °C | 105 °C | PANEL MOUNT-THREADED | CLEAR | POLYBUTYLENE TEREPHTHALATE | 2.032 mm | COPPER ALLOY | GOLD OVER SILVER | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | EPOXY TERMINAL SEALED; IP67 | NO | GOLD OVER SILVER | COPPER ALLOY | SOLDER | 16.35 mm | 12.35 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 |