Filter Your Search
1 - 10 of 118 results
|
4510012S
Lapp Group
|
$0.3458 | Yes | Active | WIRE AND CABLE | LAPP GROUP PVT LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
4520012S
Lapp Group
|
$0.8177 | Yes | Active | 1 | POWER AND CONTROL CABLE | 450 V | LAYING IN TUBES, EXPOSED OR BURIED IN PLASTER | CE; EAC; EN; HAR | 80 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 2.5 mm2 | POLYVINYL CHLORIDE | NO | 4.1 mm | LAPP GROUP PVT LTD | compliant | EAR99 | |||||||||||||||
|
FDL610-12SVK-60M
CommScope Inc
|
Check for Price | Yes | Active | 6 | COMMUNICATION CABLE | DLC | DLC | NO | NO | NO | 75 °C | -40 °C | CABLE ASSEMBLY | 10.549 mm2 | NO | 7 AWG | 60 mm | COMMSCOPE INC | unknown | ||||||||||||||||
|
M27500-12SD2U00
TE Connectivity
|
Check for Price | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 12 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 12 AWG | TIN | 19X28 | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||
|
55180/12SL199
Alpha Wire
|
Check for Price | Yes | Active | 12 | FLEXIBLE CORD AND FIXTURE WIRE | 4.4 Ω | 424 V | COPPER ALLOY | CE; CSA; CMP; FT6; UL | NO | NO | NO | 200 °C | -80 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.31 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 16 AWG | TIN | 10.97 mm | 305 µm | 19X.0117 | ALPHA WIRE CO | unknown | |||||||
|
FDH1210-12S50-40M
CommScope Inc
|
Check for Price | Active | 12 | COMMUNICATION CABLE | DLC | DLC | NO | NO | NO | 75 °C | -40 °C | CABLE ASSEMBLY | 5.261 mm2 | NO | 10 AWG | 40 mm | COMMSCOPE INC | unknown | |||||||||||||||||
|
25430/12SL199
Alpha Wire
|
Check for Price | Yes | Active | 12 | FLEXIBLE CORD AND FIXTURE WIRE | 7.1 Ω | 848 V | COPPER ALLOY | CE; CSA; FT1; UL | NO | NO | NO | 90 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.82 mm2 | POLYVINYLCHLORIDE | POLYETHYLENE/POLYURETHANE | YES | 18 AWG | TIN | 15.85 mm | 305 µm | 16X30 | ALPHA WIRE CO | unknown | |||||||
|
MCR-8-02-L-00.12-S-01
Samtec Inc
|
Check for Price | Active | 12 | FLEXIBLE CORD AND FIXTURE WIRE | 300 V | 3.4 A | SOCKET | 2X6 SFSD | NO | NO | NO | 80 °C | -20 °C | CABLE ASSEMBLY | 0.081 mm2 | NO | 28 AWG | 120 µm | SAMTEC INC | unknown | |||||||||||||||
|
45430/12SL990
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | unknown | ||||||||||||||||||||||||||||||
|
FDL610-12SVK-45M
CommScope Inc
|
Check for Price | Yes | Active | 6 | COMMUNICATION CABLE | DLC | DLC | NO | NO | NO | 75 °C | -40 °C | CABLE ASSEMBLY | 10.549 mm2 | NO | 7 AWG | 45 mm | COMMSCOPE INC | unknown |