Filter Your Search
1 - 10 of 16 results
|
4510011S
Lapp Group
|
$0.2775 | Yes | Active | WIRE AND CABLE | LAPP GROUP PVT LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
4520011S
Lapp Group
|
$0.5393 | Yes | Active | 1 | POWER AND CONTROL CABLE | 450 V | LAYING IN TUBES, EXPOSED OR BURIED IN PLASTER | CE; EAC; EN; HAR | 80 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 1.5 mm2 | POLYVINYL CHLORIDE | NO | 3.4 mm | LAPP GROUP PVT LTD | compliant | EAR99 | 8544.49.30.80 | ||||||||||||||
|
011S60D02NA5010000R1
Amphenol Corporation
|
Check for Price | Active | WIRE AND CABLE | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||
|
011S60V01BK0370000R1
Amphenol Corporation
|
Check for Price | Active | WIRE AND CABLE | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||
|
7700-51011-S4X0500
Murrelektronik GmbH
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | 140 mΩ | 600 V | M12 MALE | M12 MALE | CSA; CUL; UL | NO | NO | NO | 80 °C | -40 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.14 mm2 | HIGH DENSITY POLYETHYLENE | THERMOPLASTIC ELASTOMER | YES | 26 AWG | TIN | 7.4 mm | 5 mm | 7X0.16 | MURRELEKTRONIK GMBH | compliant | ||||||
|
77011SL005
Alpha Wire
|
Check for Price | Yes | Active | 9 | CONTROL CABLE/COMMAND CABLE | 54 mΩ | 600 V | 105 °C | -50 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYPHENYLENE ETHER | POLYPHENYLENE ETHER | NO | 22 AWG | TIN | 6.73 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | compliant | ||||||||||||
|
80011SL005
Alpha Wire
|
Check for Price | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | ||||||||||||||||||||||||||||||
|
77011SL001
Alpha Wire
|
Check for Price | Yes | Active | 9 | CONTROL CABLE/COMMAND CABLE | 54 mΩ | 600 V | 105 °C | -50 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYPHENYLENE ETHER | POLYPHENYLENE ETHER | NO | 22 AWG | TIN | 6.73 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant | ||||||||||||
|
MCR-8-02-L-00.11-S-01
Samtec Inc
|
Check for Price | Active | 12 | FLEXIBLE CORD AND FIXTURE WIRE | 300 V | 3.4 A | SOCKET | 2X6 SFSD | NO | NO | NO | 80 °C | -20 °C | CABLE ASSEMBLY | 0.081 mm2 | NO | 28 AWG | 110 µm | SAMTEC INC | unknown | |||||||||||||||
|
011S60V84BK0370000R1
Amphenol Corporation
|
Check for Price | Active | WIRE AND CABLE | AMPHENOL CORP | unknown |