Filter Your Search
1 - 10 of 192 results
|
0311010.M
Littelfuse Inc
|
$0.2370 | Active | 32 V | 32 V | 10 A | NORMAL | ELECTRIC FUSE | 3AG | INLINE/HOLDER | BULK | NO | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||
|
0217010.MXP
Littelfuse Inc
|
$0.2633 | Yes | Yes | Active | 250 V | 10 A | VERY FAST | ELECTRIC FUSE | 217 J | 100 A | 10 ms | CE; CSA; PSE; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | |||||||
|
0303010.M
Littelfuse Inc
|
$0.2725 | Active | 32 V | 32 V | 10 A | NORMAL | ELECTRIC FUSE | 7AG | INLINE/HOLDER | BULK | NO | END CAP | 22.22 mm | 6.35 mm | LITTELFUSE INC | unknown | |||||||||||||||||
|
0312010.MXP
Littelfuse Inc
|
$0.3038 | Yes | Yes | Active | 250 V | 10 A | FAST | ELECTRIC FUSE | 298 J | 200 A | 5 s | CE; CSA; KC; PSE; UL | 125 °C | -55 °C | 3AG | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | |||||||
|
0208010.MXP
Littelfuse Inc
|
$0.3420 | Yes | Active | 350 V | 10 A | FAST | ELECTRIC FUSE | 116 J | 100 A | 1 s | CE; CUL; PSE; UL | 125 °C | -55 °C | 2AG | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 14.9 mm | 4.8 mm | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | ROHS COMPLIANT | |||||||
|
0208010.MXEP
Littelfuse Inc
|
$0.4245 | Yes | Active | 350 V | 10 A | FAST | ELECTRIC FUSE | 116 J | 100 A | 1 s | CE; CUL; PSE; UL | 125 °C | -55 °C | 2AG | THROUGH HOLE | BULK | NO | PIN WIRE | 14.9 mm | 4.8 mm | LITTELFUSE INC | unknown | LITTELFUSE | EAR99 | ROHS COMPLIANT | 8536.10.00.40 | |||||||
|
0234010.MXP
Littelfuse Inc
|
$0.4261 | Yes | Active | 250 V | 10 A | ELECTRIC FUSE | 51 J | 200 A | 400 ms | CE; CSA; PSE; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | |||||||||
|
0318010.MXP
Littelfuse Inc
|
$0.6130 | Yes | Yes | Active | 250 V | 10 A | FAST | ELECTRIC FUSE | 298 J | 200 A | 5 s | CE; CSA; KC; PSE; UL | e3 | 125 °C | -55 °C | 3AG | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 32.72 mm | 6.985 mm | LITTELFUSE INC | unknown | EAR99 | ROHS COMPLIANT | 8536.10.00.40 | |||||
|
0251010.MRT1L
Littelfuse Inc
|
$0.6271 | No | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 25 J | 50 A | 30 ms | CE; CSA; CUL; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | TR | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | not_compliant | LITTELFUSE | EAR99 | 8536.10.00.40 | |||
|
0215010.MXP
Littelfuse Inc
|
$0.6344 | Yes | Yes | Active | 250 V | 250 V | 10 A | TIME LAG | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | 333 J | 1.5 kA | 10 ms | CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | ROHS COMPLIANT |