Filter Your Search
1 - 4 of 4 results
|
0157.500DR
Littelfuse Inc
|
$1.5112 | Yes | Active | 125 V | 125 V | 500 mA | VERY FAST | ELECTRIC FUSE | 50 A | 5 s | UL | e3 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TAPE AND REEL | YES | MATTE TIN | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0157.500DRT
Littelfuse Inc
|
$2.2157 | Yes | Active | 125 V | 125 V | 500 mA | TIME LAG | ELECTRIC FUSE | 50 A | 100 ms | CUL; UL | e3 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | MATTE TIN | WRAPAROUND | 2.69 mm | 2.69 mm | 6.5 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0157.500.DRT
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 500 mA | TIME LAG | ELECTRIC FUSE | 50 A | UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
0157.500.DR
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 500 mA | VERY FAST | ELECTRIC FUSE | 50 A | UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |