Filter Your Search
1 - 1 of 1 results
|
016008C-8N2XJRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 445 mΩ | 5 % | YES | 250 MHz | 170 mA | 8.1 GHz | Ceramic | 01005 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 470 µm | 280 µm | COILCRAFT INC | CHIP | compliant |