Filter Your Search
1 - 10 of 6,265 results
|
017301610
TE Connectivity
|
$0.5724 | Active | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HW-02-08-G-D-200-173
Samtec Inc
|
$0.6158 | Yes | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.2 inch | 0.2 inch | 0.173 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
26-58-0173
Molex
|
$1.0000 | Yes | Yes | Active | 17 | 1 | 3.96 mm | 1 | 6 mΩ | 7 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | KK | 1500VAC V | NO | 9.7856 N | 50 GΩ | 3.753 N | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.3 inch | 0.128 inch | 2.607 inch | 0.12 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
2143017-3
TE Connectivity
|
$1.0000 | Yes | Active | 6 | 1.9 mm | 750 mA | 100 Ω | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | .75A | 1 | 30 V | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 85 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.053 inch | NO | GUIDE PIN | ONE | GENERAL PURPOSE | NO | 59.84u inch | PRESS FIT | 0.96 inch | 0.49 inch | 1.059 inch | 0.047 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
ZW-08-19-G-S-930-173
Samtec Inc
|
$1.4759 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.93 inch | 0.8 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
52610-1733
Molex
|
$1.9479 | Yes | Obsolete | 17 | 1 | 1 mm | 1 | 20 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | NO | NO | NO | UL, CSA | -40 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.142 inch | 0.226 inch | 0.929 inch | MOLEX LLC | compliant | EAR99 | Molex | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
FW-05-05-F-D-340-173-A
Samtec Inc
|
$2.3952 | Yes | Active | 10 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.34 inch | 0.25 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
4-647017-3
TE Connectivity
|
$3.2792 | Yes | Yes | Obsolete | 13 | 1 | 2.54 mm | 5 A | MALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACT: 647031-3, POLARIZED | NO | 5A | 1 | POLARIZED | 24 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | PLUG | STRANDED | PREASSEM CONN | MATTE TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | 0.843 inch | 0.494 inch | 1.4 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
4-647017-3
TE Connectivity
|
$3.2792 | Yes | Obsolete | 13 | 1 | 2.54 mm | 5 A | MALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACT: 647031-3, POLARIZED | NO | 5A | 1 | POLARIZED | 24 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | PLUG | STRANDED | PREASSEM CONN | MATTE TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | 0.843 inch | 0.494 inch | 1.4 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
14-60-0173
Molex
|
$3.4695 | Yes | Yes | Active | 17 | 1 | 30 mΩ | 1.8 A | FEMALE | 25 Cycles | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | SL | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | 26 AWG | 26 AWG | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 150u inch | IDC | 0.099 inch | 0.6 inch | 1.699 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex |