Filter Your Search
1 - 10 of 60 results
|
PB01D1505A
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 15 V | 5 V | 16.5 V | 13.5 V | 4.85 V | 5.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | OTHER | 1 W | R-PSMA-T5 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.1 mm | 19.5 mm | 10.45 mm | DELTA ELECTRONICS INC | SIP-6/5 | compliant | EAR99 | |||||
|
01D-15-500
Yuan Dean Scientific Co Ltd
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | YUAN DEAN SCIENTIFIC CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
DI01D12-1A
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
01D-1R5-500
Yuan Dean Scientific Co Ltd
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | YUAN DEAN SCIENTIFIC CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SA01D1205ATR
Delta Electronics Inc
|
Check for Price | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.85 V | 5.15 V | 2 | YES | NO | ALSO -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | OTHER | 1 W | R-PDMA-G10 | 80 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8 mm | 15.3 mm | 7.6 mm | DELTA ELECTRONICS INC | SMD-10 | compliant | EAR99 | ||||||
|
PI01D1215A
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 14.55 V | 15.45 V | 2 | NO | NO | ALSO -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | OTHER | 1 W | R-PSMA-T5 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 22 mm | 12.75 mm | DELTA ELECTRONICS INC | SIP-7/5 | compliant | EAR99 | Delta Electronics | |||
|
SA01D1215A
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 14.55 V | 15.45 V | 2 | YES | NO | ALSO -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | OTHER | 1 W | R-PDMA-G10 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8 mm | 15.3 mm | 7.6 mm | DELTA ELECTRONICS INC | , | compliant | EAR99 | |||
|
PD01D1209A
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 9 V | 13.2 V | 10.8 V | 8.73 V | 9.27 V | 2 | NO | NO | ALSO -9V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | OTHER | 1 W | R-PSMA-T5 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.5 mm | 10.45 mm | DELTA ELECTRONICS INC | SIP-7/5 | compliant | EAR99 | ||||
|
DI01D15-1A
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
01D-12-500
Yuan Dean Scientific Co Ltd
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | YUAN DEAN SCIENTIFIC CO LTD | compliant | EAR99 |