Filter Your Search
1 - 8 of 8 results
|
0201DS-3N8XJLU
Coilcraft Inc
|
$1.1791 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.8 nH | 180 mΩ | 5 % | YES | 250 MHz | 420 mA | 10.2 kHz | CERAMIC | 38 | 0201 | RF INDUCTOR | 1 | NO | e4 | 140 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Silver/Platinum (Ag/Pt) - with Glass Frit | DUAL ENDED | WRAPAROUND | 450 µm | 580 µm | 460 µm | COILCRAFT INC | 0201 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0201DS-3N8XJEW
Coilcraft Inc
|
$1.5268 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.8 nH | 180 mΩ | 5 % | YES | 250 MHz | 420 mA | 10.2 GHz | CERAMIC | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 450 µm | 580 µm | 460 µm | COILCRAFT INC | 0201 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0201DS-3N8XJTU
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.8 nH | 180 mΩ | 5 % | YES | 250 MHz | 420 mA | 10.2 kHz | CERAMIC | 38 | 0201 | RF INDUCTOR | 1 | NO | e1 | 140 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 450 µm | 580 µm | 460 µm | COILCRAFT INC | 0201 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0201DS-3N8XJLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.8 nH | 180 mΩ | 5 % | YES | 250 MHz | 420 mA | 10.2 kHz | CERAMIC | 38 | 0201 | RF INDUCTOR | 1 | NO | e4 | 140 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Silver/Platinum (Ag/Pt) - with Glass Frit | DUAL ENDED | WRAPAROUND | 450 µm | 580 µm | 460 µm | COILCRAFT INC | 0201 | compliant | EAR99 | 8504.50.80.00 | |||
|
0201DS-3N8XJSU
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.8 nH | 180 mΩ | 5 % | YES | 250 MHz | 420 mA | 10.2 kHz | CERAMIC | 38 | 0202 | RF INDUCTOR | 1 | NO | e0 | 140 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 450 µm | 580 µm | 460 µm | COILCRAFT INC | 0202 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0201DS-3N8XJSW
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.8 nH | 180 mΩ | 5 % | YES | 250 MHz | 420 mA | 10.2 kHz | CERAMIC | 38 | 0202 | RF INDUCTOR | 1 | NO | e0 | 140 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 450 µm | 580 µm | 460 µm | COILCRAFT INC | 0202 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0201DS-3N8XJTW
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.8 nH | 180 mΩ | 5 % | YES | 250 MHz | 420 mA | 10.2 kHz | CERAMIC | 38 | 0201 | RF INDUCTOR | 1 | NO | e1 | 140 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 450 µm | 580 µm | 460 µm | COILCRAFT INC | 0201 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0201DS-3N8XJEU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.8 nH | 180 mΩ | 5 % | YES | 250 MHz | 420 mA | 10.2 GHz | CERAMIC | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 450 µm | 580 µm | 460 µm | COILCRAFT INC | 0201 | compliant | EAR99 | 8504.50.80.00 |