Filter Your Search
1 - 2 of 2 results
|
0215.630MXEP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 V | 250 V | 630 mA | TIME LAG | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 MILLISEC AT 1000% RATED CURRENT | 1.5 kA | 5 ms | CE; CSA; IEC; SEMKO; SEV; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 22.5 mm | 6 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0215.630MXE
Littelfuse Inc
|
Check for Price | Active | 250 V | 630 mA | TIME LAG | ELECTRIC FUSE | 5 µs | 1.5 kA | CE; CSA; CUL; SEMKO; SEV; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | TIN | WIRE | 22.5 mm | 6 mm | LITTELFUSE INC | unknown | EAR99 |