Filter Your Search
1 - 2 of 2 results
|
0215016.MXP
Littelfuse Inc
|
$0.4998 | Yes | Yes | Active | 250 V | 250 V | 16 A | TIME LAG | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | 1408 J | 500 A | 10 ms | IEC; PSE; SEMKO; UL | e3 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | Tin (Sn) | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | LITTELFUSE | ||
|
021501.6MXP
Littelfuse Inc
|
$0.7269 | Yes | Yes | Active | 250 V | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | 6 J | 1.5 kA | 10 ms | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | LITTELFUSE |