Filter Your Search
1 - 3 of 3 results
|
02161.25MXEP
Littelfuse Inc
|
$1.4100 | Yes | Yes | Active | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 1.5 kA | 20 ms | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 22.5 mm | 5.8 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0216.125MXEP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 V | 125 mA | FAST | ELECTRIC FUSE | 1.5 kA | 20 ms | CCC; CE; CSA; IEC; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 22.5 mm | 6 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
021612.5MXEP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 V | 12.5 A | FAST | ELECTRIC FUSE | 235 J | 1.5 kA | 30 ms | CE; CSA; IEC; PSE; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 22.5 mm | 5.8 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |