Filter Your Search
1 - 2 of 2 results
|
021706.3MXEP
Littelfuse Inc
|
$0.6645 | Yes | Yes | Active | 250 V | 60 V | 6.3 A | VERY FAST | ELECTRIC FUSE | 62 J | 63 A | 10 ms | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 21.5 mm | 5.5 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0217.063MXEP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 V | 63 mA | VERY FAST | ELECTRIC FUSE | 35 A | 3 ms | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 21.5 mm | 5.6 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 |