Filter Your Search
1 - 2 of 2 results
|
021706.3MXP
Littelfuse Inc
|
$0.2598 | Yes | Yes | Active | 250 V | 60 V | 6.3 A | VERY FAST | ELECTRIC FUSE | 62 J | 63 A | 10 ms | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||
|
0217.063MXP
Littelfuse Inc
|
$1.4309 | Yes | Yes | Active | 250 V | 63 mA | VERY FAST | ELECTRIC FUSE | 35 A | 3 ms | CCC; CE; CSA; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |