Filter Your Search
1 - 10 of 2,067 results
|
929715-10-22-I
3M Interconnect
|
$4.3985 | Yes | Yes | Obsolete | 44 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M | 1500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.215 inch | 2.201 inch | 0.175 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M | |||||||||||
|
BF030-22I-B1-0600-0250-0600-LB
Global Connector Technology
|
Check for Price | Yes | Obsolete | 22 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.7592 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.874 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
BF140-22I0610-0440-0250-0250PG
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | RIGHT ANGLE | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||||||||||||||
|
BD033-022-I-T-2-0610-0630-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
BD040-22-I-K-0250-0200-N-E
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 30u inch | SURFACE MOUNT | 0.134 inch | 0.098 inch | 0.55 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
BF030-22I-B1-0200-0220-0600-ND
Global Connector Technology
|
Check for Price | Yes | Obsolete | 22 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2 N | 1 GΩ | 0.2 N | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.25 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.874 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BF060-22-I-B-0250-0250-0305-P-G
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | Plastic Box | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.157 inch | 0.199 inch | 0.866 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
BG060-22I-2-0250-0485-0990-N-B
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 1 | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | NO | ONE | STAGGERED | 30u inch | SURFACE MOUNT | 0.098 inch | 0.39 inch | 2.2 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
BD040-22-I-K-0200-0200-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | TUBE | 300VAC V | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | .15012 N | UL | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 6.5024 mm | 30u inch | SURFACE MOUNT | 0.134 inch | 0.079 inch | 0.55 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BF040-22I-B2-0250-0260-0500-LE
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.102 inch | 1.732 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant |