Filter Your Search
1 - 1 of 1 results
|
0224003.MXP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 V | 125 V | 3 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 4 J | 100 A | 1 s | CE, CSA, PSE, UL | e3 | 125 °C | -55 °C | 2AG | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 14.9 mm | 4.8 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |