Filter Your Search
1 - 1 of 1 results
|
0229002.MXSP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 V | 125 V | 2 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 30 J | 100 A | 14400 s | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 2AG | INLINE/HOLDER | BULK | NO | TIN | END CAP | 14.48 mm | 4.5 mm | LITTELFUSE INC | ROHS COMPLAINT | unknown | EAR99 |