Filter Your Search
1 - 10 of 154,431 results
|
SFP-1FEMLC-T
Moxa Inc
|
$250.3263 | Yes | Contact Manufacturer | 1.3 µm | 50/125, 62.5/125, MMF | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.4 mm | 13.4 mm | MOXA INC | compliant | ||||||||||||
|
SFP-1GSXLC-T
Moxa Inc
|
$389.0513 | Yes | Contact Manufacturer | 850 nm | GBE | 50/125, 62.5/125, MMF | -20 °C | 75 °C | LC CONNECTOR | PANEL MOUNT | NO | 13.4 mm | 56.6 mm | 14 mm | MOXA INC | compliant | ||||||||||
|
050-110ZL-0-FX-1F-NC4
Glenair Inc
|
Check for Price | Yes | Obsolete | 1.31 µm | 1.27 µm | 1.38 µm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES AT 1310NM NOMINAL AT RECEIVER | FAST ETHERNET | 50/125, 62.5/125, MMF | 22 µW | 36 V | 18 V | -40 °C | 85 °C | PANEL MOUNT | NO | 65.786 mm | 41.656 mm | 38.354 mm | GLENAIR INC | compliant | |||
|
050-113-2SX-NF02EC
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | MEDIA CONVERTER | IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 | GBE | 50/125, 62.5/125, MMF | 211 µW | -40 °C | 85 °C | PANEL MOUNT | NO | 2.3 mm | 2.3 mm | 2 mm | GLENAIR INC | not_compliant | |||||||
|
050-111MT-1-SS-2N-AB1
Glenair Inc
|
Check for Price | Yes | Obsolete | 1.31 µm | 1.26 µm | 1.38 µm | 28 V | CONVERTER | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 1100NM TO 1590NM, IP 67 | 50/125, 62.5/125, MMF | 70 µW | 36 V | 18 V | -40 °C | 85 °C | PANEL MOUNT | NO | 50.8 mm | 65.786 mm | 38.354 mm | GLENAIR INC | compliant | ||||
|
050-111NF-0-FX-0F-EB1
Glenair Inc
|
Check for Price | No | Obsolete | 1.31 µm | 1.27 µm | 1.38 µm | 28 V | CONVERTER | IP67 | 50/125, 62.5/125, MMF | 22 µW | 36 V | 18 V | -40 °C | 85 °C | PANEL MOUNT | NO | 50.8 mm | 65.786 mm | 38.354 mm | GLENAIR INC | compliant | ||||
|
050-111NF-0-SS-0N-D1
Glenair Inc
|
Check for Price | No | Obsolete | 1.31 µm | 1.26 µm | 1.38 µm | 28 V | CONVERTER | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 1100NM TO 1590NM, IP 67 | 50/125, 62.5/125, MMF | 70 µW | 36 V | 18 V | -40 °C | 85 °C | PANEL MOUNT | NO | 50.8 mm | 65.786 mm | 38.354 mm | GLENAIR INC | compliant | ||||
|
050-111ZL-0-FX-0N-BD1
Glenair Inc
|
Check for Price | Yes | Obsolete | 1.31 µm | 1.27 µm | 1.38 µm | 28 V | CONVERTER | IP67 | 50/125, 62.5/125, MMF | 22 µW | 36 V | 18 V | -40 °C | 85 °C | PANEL MOUNT | NO | 50.8 mm | 65.786 mm | 38.354 mm | GLENAIR INC | compliant | ||||
|
050-111ZL-0-FX-1N-N1
Glenair Inc
|
Check for Price | Yes | Obsolete | 1.31 µm | 1.27 µm | 1.38 µm | 28 V | CONVERTER | IP67 | 50/125, 62.5/125, MMF | 22 µW | 36 V | 18 V | -40 °C | 85 °C | PANEL MOUNT | NO | 50.8 mm | 65.786 mm | 38.354 mm | GLENAIR INC | compliant | ||||
|
050-111ZL-1-SX-0F-B2
Glenair Inc
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 28 V | CONVERTER | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 770NM TO 860NM, IP 67 | GBE | 50/125, 62.5/125, MMF | 298 µW | 36 V | 18 V | -40 °C | 85 °C | PANEL MOUNT | NO | 50.8 mm | 65.786 mm | 38.354 mm | GLENAIR INC | compliant |