Parametric results for: 0242.050UA under Electric Fuses

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 0242050ua
Select parts from the table below to compare.
Compare
Compare
0242.050UAT1
Littelfuse Inc
$2.2766 Yes Yes Active 250 V 250 V 50 mA ELECTRIC FUSE RATED BREAKING CAPACITY AT 250 VDC: 4000A 4 kA 14400 s UL e3 125 °C -40 °C THROUGH HOLE AMMO PACK; TAPE AND REEL NO MATTE TIN OVER NICKEL PIN WIRE 8.4 mm 3.02 mm LITTELFUSE INC ROHS COMPLIANT not_compliant EAR99 8536.10.00.40 LITTELFUSE
0242.050UA
Littelfuse Inc
Check for Price Yes Active 250 V 250 V 50 mA ELECTRIC FUSE RATED BREAKING CAPACITY AT 250 VDC: 4000A 4 kA UL THROUGH HOLE TAPE AND REEL NO PIN WIRE 3.02 mm 8.4 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99 8536.10.00.40 LITTELFUSE