Filter Your Search
1 - 10 of 343 results
|
HERAF1602GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | EFFICIENCY | 250 A | 1 | R-PSFM-T2 | e3 | UL RECOGNIZED | TO-220AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AC, 3/2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HERAF1001GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | UL RECOGNIZED | TO-220AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HERA83GR
International Semiconductor Inc
|
Check for Price | Obsolete | 8 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T2 | TO-220 | 150 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | SFM | 3 | ||||||||||||||
|
HERAF1007G00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 10 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | 800 V | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 | |||||
|
HERAF808G
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 8 A | 80 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | LEAD FREE, PLASTIC, ITO-220AC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 | |||||||
|
HERA82G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 125 A | 1 | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
HERAF1603G00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 16 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | ITO-220AC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HERA85G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 125 A | 1 | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
HERAF1007G
Taiwan Semiconductor
|
Check for Price | Active | 10 A | 80 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e3 | UL RECOGNIZED | TO-220AC | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HERAF1003GHC0G
Taiwan Semiconductor
|
Check for Price | Active | 10 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101; UL RECOGNIZED | TO-220AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AC, 3/2 PIN | compliant | EAR99 | 8541.10.00.80 |