Filter Your Search
1 - 1 of 1 results
|
0251.062MRT1L
Littelfuse Inc
|
$1.6170 | No | Yes | Active | 125 V | 125 V | 62 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | TR | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |